
VCC (Visual Communications Company) HMC_461_RTP technical specifications.
| Color | Red |
| Diameter | 2.54mm |
| Height | 12.19mm |
| Lens Color | Red |
| Lens Style | Round |
| Material | Thermoplastic |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) HMC_461_RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
