
VCC (Visual Communications Company) HMS_462_ATP technical specifications.
| Color | Orange |
| Diameter | 2.54mm |
| Height | 12.19mm |
| Lens Color | Orange |
| Lens Style | Round |
| Material | Thermoplastic |
| Mount | Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) HMS_462_ATP to view detailed technical specifications.
No datasheet is available for this part.