
VCC (Visual Communications Company) HMS_462_RTP technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Mount | Clip |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) HMS_462_RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
