
VCC (Visual Communications Company) L45RN-R24-2111 technical specifications.
| Approvals | UL |
| Color | Red |
| Lens Color | Red |
| Lens Size | 7.54mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L45 |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L45RN-R24-2111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.