
VCC (Visual Communications Company) L58D-G6-W technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Green |
| Lens Size | 7.11mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 6V |
| RoHS Compliant | Yes |
| Series | L58 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L58D-G6-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
