
VCC (Visual Communications Company) L59D-Y24-W technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 0.158inch |
| Lens Color | Yellow |
| Lens Size | 5.08mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L59 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L59D-Y24-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.