Panel Mount Indicator Round 3/8" LED 125V Wire Green
VCC (Visual Communications Company) L75R-G125-2212 technical specifications.
| Lens Color | Green |
| Lens Style | Round, Domed |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L75R-G125-2212 to view detailed technical specifications.
No datasheet is available for this part.