VCC (Visual Communications Company) L75R-G24-2212T technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Style | Round, Domed |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | L75 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L75R-G24-2212T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.