
VCC (Visual Communications Company) L79D-R12-W technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Lens Color | Red |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Panel |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L79 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L79D-R12-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.