VCC (Visual Communications Company) LCS_092_BTP technical specifications.
| Color | Red |
| Lens Size | 8.74mm |
| Lens Style | Round, Domed |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LCS_092_BTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.