VCC (Visual Communications Company) LCS132CTP technical specifications.
| Body Length | 33.53mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 33.53mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LCS132CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.