
Single, round, clear acrylic light pipe for panel mounting. Features a flat, cylindrical lens style with a 160° viewing angle. SMD/SMT package, 0.125-inch diameter, 0.2-inch size, with a body length of 7.62mm and overall length of 5.08mm. Lead-free and RoHS compliant.
VCC (Visual Communications Company) LMC_020_CTP technical specifications.
| Body Length | 7.62mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Style | Flat, Cylindrical |
| Material | ACRYLIC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.2inch |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LMC_020_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
