VCC (Visual Communications Company) LMC_048_CTP technical specifications.
| Type | Rigid |
| Style | Vertical |
| Pipe Shape | Round |
| Face Shape | Round |
| Number of Light Pipes | 1 |
| Color | Clear |
| Mounting | Top Mount |
| Material | Acrylic |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) LMC_048_CTP to view detailed technical specifications.
No datasheet is available for this part.