
VCC (Visual Communications Company) LPC_135_CTP technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear |
| Length | 34.3mm |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPC_135_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
