VCC (Visual Communications Company) LPCM_040_CTP technical specifications.
| Body Length | 0.4inch |
| Color | Clear |
| Length | 10.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | LPCM |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LPCM_040_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.