
VCC (Visual Communications Company) LSS_104_RTP technical specifications.
| Body Length | 26.4mm |
| Package/Case | 104 |
| Color | Red, Clear |
| Length | 26.4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LSS_104_RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.