VCC (Visual Communications Company) LSS_124_BTP technical specifications.
| Body Length | 31.5mm |
| Package/Case | 124 |
| Color | Blue |
| Length | 31.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LSS_124_BTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.