VCC (Visual Communications Company) PCH_330 technical specifications.
| Body Length | 8.38mm |
| Color | Black |
| Contact Material | Bronze, Tin |
| Material | Nylon |
| Mount | Through Hole, Horizontal |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) PCH_330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.