VCC (Visual Communications Company) PCH_660 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) PCH_660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.