
VCC (Visual Communications Company) PCH17501 technical specifications.
| Lens Color | Red |
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) PCH17501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.