VCC (Visual Communications Company) PCH17512 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 63mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) PCH17512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.