
LMH LED PCB Triple Vertical Mount
VCC (Visual Communications Company) PCV_880 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) PCV_880 to view detailed technical specifications.
No datasheet is available for this part.