The RAG-1302 is a 2-pin through hole LED emitter with a basic package type and through hole lead shape. It has a seated plane height of 7.1mm and a pin pitch of 2.5mm. The LED is designed for through hole mounting on a PCB with 2 pins. The package dimensions are 10.9mm in length, 4.6mm in width, and 7.1mm in height.
VCC (Visual Communications Company) RAG-1302 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.9 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.1 |
| Seated Plane Height (mm) | 7.1 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Cage Code | 56769 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for VCC (Visual Communications Company) RAG-1302 to view detailed technical specifications.
No datasheet is available for this part.