
Clip-on LED lens, transparent, 4.83 mm diameter, 7.37 mm length, 0.29 inch height. Round, dome lens style crafted from durable polycarbonate. Lead-free construction. Bulk packaging, 1000 units per package.
VCC (Visual Communications Company) SMB_200_CTP technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Lead Free | Lead Free |
| Length | 7.37mm |
| Lens Color | Clear |
| Lens Style | Round, Dome |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SMB 200 |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMB_200_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
