
VCC (Visual Communications Company) SMC_130_BLK technical specifications.
| Body Length | 5.97mm |
| Color | Black |
| Inside Diameter | 3.1mm |
| Material | PC, Polycarbonate |
| Number of LEDs | 1 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMC_130_BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
