VCC (Visual Communications Company) SMC_170_ATP technical specifications.
| Color | Orange, Clear |
| Diameter | 0.17inch |
| Height | 0.27inch |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMC_170_ATP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.