
VCC (Visual Communications Company) SMC_170_YTP technical specifications.
| Color | Yellow |
| Diameter | 0.19inch |
| Height | 0.27inch |
| Lens Color | Yellow |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMC_170_YTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.