LMH 3mm/5mm Dual Horizontal
VCC (Visual Communications Company) SMD_660 technical specifications.
| Body Length | 8.38mm |
| Package/Case | SMD/SMT |
| Color | Black |
| Material | Thermoplastic |
| Mount | Socket |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMD_660 to view detailed technical specifications.
No datasheet is available for this part.