VCC (Visual Communications Company) SMD330(BULK) technical specifications.
| Body Length | 8.38mm |
| Package/Case | SMD/SMT |
| Color | Black |
| Material | Nylon |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMD330(BULK) to view detailed technical specifications.
No datasheet is available for this part.