VCC (Visual Communications Company) SML_190_BTP technical specifications.
| Color | Blue |
| Diameter | 0.19inch |
| Height | 0.29inch |
| Length | 7.37mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SML_190_BTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.