
VCC (Visual Communications Company) SMQ_250_BTP technical specifications.
| Color | Blue, Clear |
| Height | 0.29inch |
| Lens Style | Square |
| Material | PC, Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SMQ_250_BTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
