
VCC (Visual Communications Company) SQB_400_RTP technical specifications.
| Color | Red |
| Height | 0.43inch |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Square |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SQB_400_RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.