
VCC (Visual Communications Company) SQL_360_CTP technical specifications.
| Color | Clear |
| Height | 0.43inch |
| Lens Style | Square |
| Material | PC, Polycarbonate |
| Mount | Clip |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SQL_360_CTP to view detailed technical specifications.
No datasheet is available for this part.
