
VCC (Visual Communications Company) SQL_360_GTP technical specifications.
| Color | Green |
| Height | 0.43inch |
| Material | PC, Polycarbonate |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SQL_360_GTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
