VCC (Visual Communications Company) SQL_360_YTP technical specifications.
| Color | Yellow |
| Height | 0.43inch |
| Material | PC, Polycarbonate |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SQL_360_YTP to view detailed technical specifications.
No datasheet is available for this part.