VCC (Visual Communications Company) STD510BLK technical specifications.
| Body Length | 0.51inch |
| Color | Black |
| Material | Thermoplastic |
| Outside Diameter | 5.08mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) STD510BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.