
VCC (Visual Communications Company) VAOB-10GACE2-C technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Height | 13.65mm |
| Illumination Color | Red, Yellow |
| Lens Size | 10mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOB-10GACE2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.