Two-digit segment LED display featuring through-hole mounting in a DIP package. Emitting green light with a luminous intensity of 3.5mcd at a forward current of 25mA and a forward voltage of 2.8V. Operating temperature range from -25°C to 85°C, with a maximum power dissipation of 70mW. Display height is 7.62mm, and it includes 14 elements.
VCC (Visual Communications Company) VAOD-A301G9-BW/47 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.591inch |
| Illumination Color | Green |
| Length | 15.5mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Operating Supply Voltage | 2.8V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 7.62mm |
| Wavelength | 565nm |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-A301G9-BW/47 to view detailed technical specifications.
No datasheet is available for this part.