Dual digit segment display featuring a 0.4-inch character height, presenting yellow-green illumination. This through-hole mount component utilizes a DIP package and offers 16 elements for display. Operating with a forward current of 25mA and a forward voltage of 2.1V, it achieves a luminous intensity of 7mcd at a wavelength of 565nm. Maximum power dissipation is rated at 70mW, with an operating temperature range of -25°C to 85°C.
VCC (Visual Communications Company) VAOD-A403G9-BW/45 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.63inch |
| Illumination Color | Green |
| Length | 20.1mm |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.2mm |
| Wavelength | 565nm |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-A403G9-BW/45 to view detailed technical specifications.
No datasheet is available for this part.