VCC (Visual Communications Company) VAOD-A565S9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 25mm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| Viewing Area (height) | 14.2mm |
| Wavelength | 660nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-A565S9-BW/43 to view detailed technical specifications.
No datasheet is available for this part.