
Dual-digit, 7.62mm viewing area, through-hole mount 7-segment LED display. Features green illumination with a luminous intensity of 3.5mcd at a forward current of 25mA. Operates with a forward voltage of 2.1V and a maximum reverse voltage of 5V. Offers a power dissipation of 70mW and an operating temperature range of -25°C to 85°C.
VCC (Visual Communications Company) VAOD-C301G9-BW/47 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 15mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.591inch |
| Illumination Color | Green |
| Length | 15.5mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 7.62mm |
| Wavelength | 565nm |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-C301G9-BW/47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
