
Red 7-segment LED display, 10.16mm character height, featuring two characters. This through-hole component offers a luminous intensity of 7.5mcd at a forward current of 30mA and a typical operating voltage of 1.8V. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 75mW. The display is housed in a DIP package with a wavelength of 660nm.
VCC (Visual Communications Company) VAOD-C403S9-BW/45 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.79inch |
| Illumination Color | Red |
| Length | 20.1mm |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 10.2mm |
| Wavelength | 660nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-C403S9-BW/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
