Dual digit segment display featuring a common cathode configuration. Illuminated by green and yellow LEDs with a peak wavelength of 565nm, this through-hole mount component offers a luminous intensity of 9.1mcd at a forward current of 25mA and an operating supply voltage of 2.1V. The display operates within a temperature range of -25°C to 85°C, with a maximum power dissipation of 70mW.
VCC (Visual Communications Company) VAOD-C565G9-BW/43 technical specifications.
| Package/Case | DIP |
| Color | Green, Yellow |
| Depth | 19mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.98inch |
| Illumination Color | Green |
| Length | 25mm |
| Luminous Intensity | 9.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Packaging | Bulk |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOD-C565G9-BW/43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.