VCC (Visual Communications Company) VAOL-3GCE4 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 5.3mm |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Dome, Clear, Round |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3GCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.