
VCC (Visual Communications Company) VAOL-3GUV0Y4 technical specifications.
| Package/Case | Radial |
| Color | Violet |
| Forward Current | 30mA |
| Length | 5.3mm |
| Lens Style | Dome, Round, Diffused, Colorless |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 405nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3GUV0Y4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
