
VCC (Visual Communications Company) VAOL-3GWY4 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 5.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Lens Color | Colorless, Clear |
| Lens Size | 2.9mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3GWY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
