
VCC (Visual Communications Company) VAOL-3HCE4 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.25mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3HCE4 to view detailed technical specifications.
No datasheet is available for this part.
