
VCC (Visual Communications Company) VAOL-3MSBY2 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 5.25mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-3MSBY2 to view detailed technical specifications.
No datasheet is available for this part.
