
Through-hole mounted blue LED emitter featuring a 100° viewing angle and 1000mcd luminous intensity. This component operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 470nm wavelength. The radial package has a 5mm diameter, 5mm depth, and 7.05mm height, with a colorless, diffused dome lens. Rated for operation between -40°C and 80°C, this RoHS compliant LED is supplied in bulk packaging.
VCC (Visual Communications Company) VAOL-5701SBY4 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5mm |
| Forward Current | 20mA |
| Height | 7.05mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Flat, Cylindrical, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5701SBY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
