
Through-hole mounted ultraviolet (UV) LED emitter with a 385nm wavelength and 100mcd luminous intensity. Features a diffused, round, colorless clear dome lens and a 15° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 120mW power dissipation. This RoHS compliant component is lead-free and packaged in bulk for radial mounting.
VCC (Visual Communications Company) VAOL-5EUV8T4 technical specifications.
| Package/Case | Radial |
| Color | Violet |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Clear |
| Lens Style | Dome, Round, Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 385nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5EUV8T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
